Reference Only
TSYS01
Board Mount Temperature Sensors .
Datasheet
TSYS01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board Mount Temperature Sensors | |
| Output Type | Digital | |
| Accuracy | +/- 0.1 C | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | QFN-16 | |
| Interface Type | I2C, SPI | |
| Supply Voltage - Min | 2.2 V | |
| Supply Voltage - Max | 3.6 V | |
| Configuration | Local | |
| Resolution | 24 bit | |
| Shutdown | No Shutdown | |
| Mounting Style | SMD/SMT | |
| Packaging | Tube | |
| Operating Supply Current | 12.5 uA | |
| Pin Count | 16 | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature Sensors | |
| Series | TSYS01 | |
| Subcategory | Sensors | |
| Type | Temperature Sensor | |
| Part # Aliases | G-NICO-018 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8541900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,012 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.46 | $5,525.52 | |
| $5.42 | $10,970.08 |
Need more?