Reference Only

TSS11DGPC

Slide Switches SPDT ON-NONE-ON EXT

Manufacturer:

Mfr Part:
TSS11DGPC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating400 mA
Voltage Rating AC20 VAC
Voltage Rating DC20 VDC
ActuatorExtended
Mounting StyleThrough Hole
Contact PlatingGold
Contact MaterialCopper
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 20 C
Mounting AngleStraight
Power Rating400 mVA
Product TypeSlide Switches
SubcategorySwitches
TypeSwitches
Part # Aliases1-1437579-0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?