Reference Only

TSS11DG1RA

Slide Switches 2POS R/A BLACK TSS SWITCH SLIDE.

Manufacturer:

Mfr Part:
TSS11DG1RA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating400 mA
Voltage Rating AC20 VAC
Voltage Rating DC20 VDC
ActuatorFlush
Mounting StyleThrough Hole
Contact PlatingGold
SeriesTSS
Contact MaterialCopper
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 20 C
Mounting AngleRight Angle
Power Rating400 mVA
Product TypeSlide Switches
SubcategorySwitches
TypeSwitches
Part # Aliases1437579-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.99$8,990.00
Need more?