Reference Only
TSD305-2C55
End of Life
Board Mount Temperature Sensors TO5, I2C Interface 0 C to +300 C
Datasheet
TSD305-2C55 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board Mount Temperature Sensors | |
| Accuracy | +/- 0.1 C | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 85 C | |
| Supply Voltage - Min | 1.68 V | |
| Supply Voltage - Max | 3.6 V | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Operating Supply Current | 1.05 mA | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature Sensors | |
| Series | TSD305-2C55 | |
| Subcategory | Sensors | |
| Part # Aliases | 10205977-00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?