
TSB5000431
Barrier Terminal Blocks TSB5000431=EUROPA TRM BLK,10MM.
Datasheet
TSB5000431 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 4 Position | |
| Pitch | 10 mm | |
| Current Rating | 30 A | |
| Voltage Rating | 250 V | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 10 AWG | |
| Type | Europa without Wire Protector Mounting Holes | |
| Mounting Style | Through Hole | |
| Color | White | |
| Series | TSB | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Height | 0.59 in | |
| Housing Material | Polyamide (PA) | |
| Length | 1.18 in | |
| Mounting Angle | Vertical | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw | |
| Width | 0.67 in | |
| Part # Aliases | 1776297-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.64 | $1,320.00 | |
| $2.41 | $2,410.00 | |
| $2.37 | $5,925.00 |
Need more?