Reference Only

TRD11H10WL

Rocker Switches SP ON-OFF-(ON) BL RK.

Manufacturer:

Mfr Part:
TRD11H10WL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - OFF - (ON)
Current Rating400 A
Voltage Rating AC20 VAC
Voltage Rating DC20 VDC
Termination StyleSolder Lug
ActuatorRocker
Mounting StylePanel Mount
Terminal SealEpoxy
Contact PlatingGold
Actuator StyleRocker
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 20 C
Power Rating400 mVA
Product TypeRocker Switches
SubcategorySwitches
Part # Aliases5-1437595-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 78 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 25)
Quantity Unit PriceExt. Price
$30.34$7,585.00
Need more?