TRD11F10QCLR2 TE Connectivity / Alcoswitch

TRD11F10QCLR2

Rocker Switches SPDT W/RED LED ROCKER SWITCH.

Manufacturer:

Mfr Part:
TRD11F10QCLR2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedIlluminated
Illumination ColorRed
Lamp TypeLED
Contact FormSPDT
Switch FunctionON - (ON)
Current Rating400 A
Voltage Rating AC20 VAC
Voltage Rating DC20 VDC
Termination StyleQuick Connect
ActuatorRocker
Mounting StylePanel Mount
Contact PlatingGold
Actuator StyleRocker
Power Rating400 mVA
Product TypeRocker Switches
SubcategorySwitches
Part # Aliases5-1437595-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 78 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 25)
Quantity Unit PriceExt. Price
$54.77$13,692.50
Need more?