
TRAT1560
Antennas OMNI,Ph,NMO,156-172M Hz.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Minimum Frequency | 156 MHz | |
| Maximum Frequency | 172 MHz | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8536501590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $116.48 | $1,164.80 | |
| $110.30 | $3,309.00 | |
| $103.69 | $10,369.00 |
Need more?