TRA9020S3PBN-001 TE Connectivity

TRA9020S3PBN-001

Antennas OMNI,SB,Ph,902-928 M Hz

Manufacturer:

Mfr Part:
TRA9020S3PBN-001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeRFID/NFC Antennas
ProductIndoor Antennas
TypePassive Antenna
Minimum Frequency902 MHz
Maximum Frequency928 MHz
Protocol - Sub GHzRFID, ISM
Mechanical StyleWhip
StyleStubby
Impedance50 Ohms
Power Rating100 W
Number of Bands1 Band
Mounting StyleNMO Mount
Termination StyleConnector
Antenna Connector TypeNMO Connector
Center Frequency915 MHz
IP RatingIP67
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN5A991.g
HTS8517710000
TARIC8536501590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?