Reference Only
TRA821/18503
Obsolete
Antennas OMNI,Ph,NMO,821-896M Hz
Datasheet
TRA821/18503 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 821 MHz | |
| Maximum Frequency | 1.99 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), GSM, DSC, PCS, UMTS | |
| Protocol - Sub GHz | RFID | |
| Mechanical Style | Whip | |
| Style | Sharkfin | |
| Gain | 3 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Power Rating | 100 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | NMO Connector | |
| Center Frequency | 859 MHz, 1.92 GHz | |
| Application | Public Safety, Transportation, Utility, Military Mobile, Fixed Radio Applications | |
| Length | 68.58 mm | |
| IP Rating | IP67 | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8536501590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?