Reference Only
TRA806/17103P
Antennas OMNI,DB,PH,806-1710.
Datasheet
TRA806/17103P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 806 MHz | |
| Maximum Frequency | 2.5 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), AMPS, GSM, DCS, PCS, UMTS | |
| Protocol - GPS, GLONASS | GPS | |
| Protocol - WiFi - 802.11 | WLAN | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee), 802.16 | |
| Protocol - Sub GHz | ISM | |
| Mechanical Style | Whip | |
| Style | Straight | |
| Gain | 5.9 dBi, 5.8 dBi, 5.1 dBi, 4.2 dBi, 4.2 dBi, 4.4 dBi, 3 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2:1, 2:1 | |
| Power Rating | 100 W | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Bands | 7 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N Female | |
| Center Frequency | 851 MHz, 925 MHz, 1.57542 GHz, 1.795 GHz, 1.92 GHz | |
| Application | Urban Canyons, Rural Drop Off Areas | |
| Length | 5.84 cm | |
| IP Rating | IP67 | |
| Series | Phantom | |
| Subcategory | Antennas | |
| Tradename | Phantom | |
| Part # Aliases | TRA806-17103P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991 |
| HTS | 8517710000 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.58 | $2,103.20 | |
| $48.91 | $4,891.00 |
Need more?