Reference Only

TRA4103P

Antennas OMNI,Ph,PMT,410-430 MHz.

Manufacturer:

Mfr Part:
TRA4103P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeISM Antennas - ISM, MICS, UHF, VHF, UWB
ProductOutdoor Antennas
TypePassive Antenna
Minimum Frequency410 MHz
Maximum Frequency430 MHz
Protocol - Sub GHzUHF
Mechanical StyleWhip
StyleStraight
Gain3 dBi
Impedance50 Ohms
VSWR2:1
Power Rating100 W
Number of Bands1 Band
Mounting StyleDirect / Permanent Mount
Termination StyleConnector
Antenna Connector TypeN Female
Center Frequency420 MHz
ApplicationWireless Applications
Length82.55 mm
IP RatingIP67
SeriesPhantom
SubcategoryAntennas
TradenamePhantom

Export and Environmental Classification

AttributeDescription
ECCN5A991.g
HTS8517710000
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$66.21$1,324.20
$62.00$1,550.00
$61.14$6,114.00
Need more?