TPF23M004 TE Connectivity / Alcoswitch

TPF23M004

Obsolete
Pushbutton Switches SW P/B NON-OPEN

Manufacturer:

Mfr Part:
TPF23M004

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches
SeriesTPF
IlluminatedNon-Illuminated
Contact FormDPST
Mounting StylePanel Mount
Switch FunctionOFF - (ON)
ActuatorRound
Current Rating1 A
Voltage Rating DC28 VDC
Voltage Rating AC125 VAC
Termination StyleSolder Lug
Contact PlatingSilver
Actuator StyleRound
Housing MaterialPolyester
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy
Part # Aliases1-1825100-8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?