TPF21MGPC0 TE Connectivity / Alcoswitch

TPF21MGPC0

Pushbutton Switches P/B NO-OPEN SWITCH.

Manufacturer:

Mfr Part:
TPF21MGPC0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches
SeriesTPF
ProductStandard Switches
IlluminatedNon-Illuminated
Contact FormDPST
Mounting StyleBushing Mount
Switch FunctionOFF - (ON)
ActuatorRound
Current Rating400 mA
Voltage Rating DC20 VDC
Voltage Rating AC20 VAC
Termination StylePC Pin
Cap ColorBlack
Contact PlatingGold
Actuator StyleRound
Housing MaterialPolyester
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Part # Aliases8-1437572-7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 42 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 25)
Quantity Unit PriceExt. Price
$29.48$7,370.00
Need more?