Reference Only

TPF13C0

Pushbutton Switches SPST MOM RND PNL LUG TACT PB SWITCH

Manufacturer:

Mfr Part:
TPF13C0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches
SeriesTPF
IlluminatedNon-Illuminated
Contact FormSPST
Mounting StylePanel Mount
Switch FunctionOFF - (ON)
ActuatorRound
Current Rating20 mA
Voltage Rating DC28 VDC
Voltage Rating AC125 VAC
Termination StyleSolder Lug
Cap ColorBlack
Contact PlatingSilver
PackagingBulk
Actuator StyleRound
Housing MaterialPolyester
Life60000 Cycle
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy
Part # Aliases8-1437572-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?