Reference Only

TPC13C2

Pushbutton Switches SPST OFF-(ON) AG RED.

Manufacturer:

Mfr Part:
TPC13C2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches
SeriesTPC
IlluminatedNon-Illuminated
Contact FormSPST
Mounting StylePanel Mount
Switch FunctionOFF - (ON)
ActuatorRound
Current Rating1 A
Voltage Rating DC20 VDC
Voltage Rating AC125 VAC
Termination StyleSolder Lug
Contact PlatingSilver
Actuator StyleRound
Housing MaterialPolyester
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy
Part # Aliases2-1437572-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 45 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 25)
Quantity Unit PriceExt. Price
$7.02$3,510.00
Need more?