Reference Only

TPC13C004

Obsolete
Pushbutton Switches - Board Mount SPST OFF-(ON) AG BLK

Manufacturer:

Mfr Part:
TPC13C004

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches - Board Mount
SeriesTPC
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionON - (OFF)
Current Rating1 A
Voltage Rating DC20 VDC
Voltage Rating AC125 VAC
Termination StylePC Pin
Contact PlatingSilver
Mounting StylePCB Mount
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealUnsealed
Part # Aliases1825098-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?