Reference Only

TLSTLS114PB

Limit Switches LS T SLOW STP ADJ.ROLLER LEVR 4A 1NO+1NC.

Manufacturer:

Mfr Part:
TLSTLS114PB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPST
ActuatorRoller
Current Rating1 A, 4 A
Voltage Rating AC230 VAC
Voltage Rating DC24 VDC
Operating Force20 g
Termination StyleScrew
Mounting StyleScrew
IP RatingIP65, IP67
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 30 C
Product TypeLimit Switches
SubcategorySwitches
Part # Aliases2483582-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.38$2,302.80
$36.46$3,646.00
$35.18$8,795.00
Need more?