Reference Only
TDS10SGRNTU04
DIP Switches / SIP Switches TRI-STATE DIP 10P G RECESS TUBE.
Datasheet
TDS10SGRNTU04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIP Switches / SIP Switches | |
| Illuminated | Non-Illuminated | |
| Actuator | Recessed | |
| Current Rating | 25 mA | |
| Series | TDS | |
| Life | 2000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | PCB Mount | |
| Product Type | DIP Switches | |
| Subcategory | Switches | |
| Part # Aliases | 1-2319747-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509033 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 850 / Multiples: 34)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.84 | $2,414.00 | |
| $2.80 | $2,856.00 | |
| $2.75 | $6,919.00 |
Need more?