Reference Only
TDS10SGNNTU04
DIP Switches / SIP Switches TRI-STATE DIP 10P G RAISED TUBE.
Datasheet
TDS10SGNNTU04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIP Switches / SIP Switches | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 10 Position | |
| Switch Type | DIP | |
| Actuator | Raised | |
| Terminal Pitch | 2.54 mm | |
| Contact Form | SP3T | |
| Termination Style | Gull Wing Lead | |
| Current Rating | 25 mA | |
| Series | TDS | |
| Actuator Style | Raised | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Life | 2000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Angle | Straight | |
| Mounting Style | PCB Mount | |
| Product Type | DIP Switches | |
| Subcategory | Switches | |
| Part # Aliases | 2319747-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 850 / Multiples: 34)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.91 | $2,473.50 | |
| $2.86 | $2,917.20 | |
| $2.80 | $7,044.80 |
Need more?