Reference Only
TD231-1001S
Time Delay & Timing Relays TDAR .1-1S M83726/31-1001S.
Datasheet
TD231-1001S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Time Delay & Timing Relays | |
| Termination Style | Solder Pin | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Operating Supply Voltage | 28 VDC | |
| Timing Range | 0.1 s to 1 s | |
| Contact Rating | 10 A | |
| Contact Termination | Solder Hook | |
| Mode of Operation | Adjustable, Delay on Release | |
| Mounting Style | PCB Mount | |
| Product Type | Timing Relays | |
| Subcategory | Relays | |
| Part # Aliases | 9-1617814-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $568.23 | $5,682.30 |
Need more?