Reference Only
TD228-1203S
Time Delay & Timing Relays TDFO 120 SEC M83726/28-1203S.
Datasheet
TD228-1203S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Time Delay & Timing Relays | |
| Termination Style | Solder Pin | |
| Relay Contact Form | DPDT | |
| Operating Supply Voltage | 28 VDC | |
| Contact Rating | 10 A | |
| Mounting Style | Panel Mount | |
| Subcategory | Relays | |
| Part # Aliases | 9-1617812-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 9107000090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?