Reference Only

TCM019PC2DC020B

Standard Circular Connector 19P SEALED CIRC PLUG 30 AWG STRANDED

Manufacturer:

Mfr Part:
TCM019PC2DC020B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductAccessories
Number of Positions19 Position
Contact GenderPin (Male)
Mounting StylePanel
Contact PlatingGold
Shell MaterialMetal
Accessory TypeBackshell
Current Rating1 A
SeriesTCM
Mating StyleThreaded
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StylePlug
SubcategoryCircular Connectors
TradenameNANONICS
Part # Aliases1589688-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100020
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?