Reference Only

TCM007PC2DM006B

Standard Circular Connector TCM0191273PC2DM036B= CIRCULAR.

Manufacturer:

Mfr Part:
TCM007PC2DM006B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions7 Position
Contact GenderPin (Male)
Mounting StyleCable
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum
Diameter4.19 mm
Height8 mm
SeriesTCM
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameNANONICS
Part # Aliases1589686-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 5)
Quantity Unit PriceExt. Price
$337.56$8,439.00
Need more?