Reference Only

TCM007PC2DC012B

Obsolete
Circular Push Pull Connectors 7P SEALED CIRC PLUG 30 AWG STRANDED

Manufacturer:

Mfr Part:
TCM007PC2DC012B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypePlug
Contact GenderPin (Male)
Number of Contacts7 Contact
SeriesTCM
Contact PlatingGold
Current Rating1 A
Product TypeCircular Push Pull Connectors
Shell MaterialMetal
Shell PlatingNickel
SubcategoryCircular Connectors
TradenameNANONICS
Wire Gauge30
Part # Aliases1589686-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100020
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?