Reference Only

TAA756A5501-020

Sensor Cables / Actuator Cables M12A5-MS-FR-PUR-2.0M.

Manufacturer:

Mfr Part:
TAA756A5501-020

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count5 Position
Connector End BM12, Right Angle
Connector End B Pin Count5 Position
GenderMale / Female
CodingA Coded
Cable Length2 m (6.562 ft)
Current Rating4 A
Voltage Rating60 V
Wire Gauge - AWG22 AWG, 24 AWG
Jacket ColorViolet
IP RatingIP67
Jacket MaterialRigid Polyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 75 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.92$3,069.00
$39.10$11,730.00
Need more?