Reference Only
T9GS5L14-5
Industrial Relays T9GS5L14-5.
Datasheet
T9GS5L14-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Power Relays | |
| Type | Standard | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 30 A | |
| Coil Voltage | 5 V | |
| Coil Resistance | 28 Ohms | |
| Switching Voltage | 250 V | |
| Contact Material | Silver | |
| Series | T9G | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | 1558665-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?