Reference Only

T9GS2L24-5

General Purpose Relays T9GS2L24-5.

Manufacturer:

Mfr Part:
T9GS2L24-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeStandard
Coil Voltage5 V
Relay Contact Form1 Form B (SPST-NC)
Contact Current Rating30 A
Mounting StylePanel Mount
Switching Voltage250 V
Coil Resistance28 Ohms
Contact MaterialSilver Alloy (Ag)
SeriesT9G
Contact Rating1 A
Enclosure TypeSealed
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # Aliases1558677-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?