Reference Only

T9CP5A52-120

General Purpose Relays

Manufacturer:

Mfr Part:
T9CP5A52-120

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
TypeStandard
Coil Voltage120 VAC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating20 A
Contact TerminationQuick Connect Terminal
Mounting StylePanel Mount
Switching Voltage250 VAC
Coil TerminationQuick Connect Terminal
Coil TypeNon-Latching
Coil Resistance3.025 kOhms
SeriesT9C
Length50.3 mm
Width27.4 mm
Height27.9 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # Aliases1-1649341-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?