T9AS5D14-12 TE Connectivity / P&B

T9AS5D14-12

Industrial Relays

Manufacturer:

Mfr Part:
T9AS5D14-12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StylePCB Mount
ProductPower Relays
TypeStandard
Contact TerminationSolder Pin
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating10 A, 20 A
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Voltage12 VDC
Switching Voltage240 VAC
Contact MaterialSilver Tin Oxide Indium (AgSnOIn)
SeriesT9A
Length32.5 mm
Width27.4 mm
Height27.9 mm
Power Consumption1 W
Product TypeIndustrial Relays
SubcategoryRelays
Part # Aliases6-1423091-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?