Reference Only

T9AS2XD26-5

Obsolete
Industrial Relays PCB Mnt Relay 5VDC Washtght PLSTC Case

Manufacturer:

Mfr Part:
T9AS2XD26-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StylePanel Mount
ProductPower Relays
TypeStandard
Contact TerminationQuick Connect Terminal
Relay Contact Form1 Form B (SPST-NC)
Contact Current Rating15 A
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Voltage5 VDC
Coil Resistance25 Ohms
Switching Voltage240 VAC
Contact MaterialSilver Cadmium Oxide (AgCdO)
SeriesT9A
Length32.5 mm
Width27.4 mm
Height27.9 mm
Enclosure TypeSealed
Power Consumption1 W
Product TypeIndustrial Relays
SubcategoryRelays
Part # Aliases2071229-8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?