Reference Only

T9AS2XD16-4

Industrial Relays T9AS2XD16-4=T9A

Manufacturer:

Mfr Part:
T9AS2XD16-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
ProductPower Relays
TypeStandard
Relay Contact Form1 Form B (SPST-NC)
Contact Current Rating15 A
Coil TypeNon-Latching
Coil Voltage4 VDC
Switching Voltage240 VAC
SeriesT9A
Length32.5 mm
Width27.4 mm
Height27.9 mm
Product TypeIndustrial Relays
SubcategoryRelays
Part # Aliases9-1423091-9

Export and Environmental Classification

AttributeDescription
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?