Reference Only

T9AS1D17-24

Industrial Relays

Manufacturer:

Mfr Part:
T9AS1D17-24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StylePCB Mount
ProductPower Relays
TypeStandard
Contact TerminationSolder Pin
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating30 A
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Voltage24 VDC
Switching Voltage240 VAC
Contact MaterialSilver Cadmium Oxide (AgCdO)
SeriesT9A
Length32.5 mm
Width27.4 mm
Height27.9 mm
Power Consumption1 W
Product TypeIndustrial Relays
SubcategoryRelays
Part # Aliases1423029-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium oxide (1306-19-0)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?