Reference Only
T92S7D12-18
Industrial Relays DPST 30A 18VDC SEAL PWR PCB/PNL MNT RLY.
Datasheet
T92S7D12-18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | PCB Mount | |
| Product | Power Relays | |
| Type | Standard | |
| Contact Termination | Solder Pin | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Contact Current Rating | 30 A | |
| Coil Type | Non-Latching | |
| Coil Voltage | 18 VDC | |
| Coil Resistance | 197 Ohms | |
| Switching Voltage | 600 VAC | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Series | T92 | |
| Length | 52.32 mm | |
| Width | 34.54 mm | |
| Height | 30.73 mm | |
| Compliance | UR, CSA, UL, VDE | |
| Power Consumption | 1.7 W | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | 1393212-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide (1306-19-0) |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 240 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.43 | $3,703.20 | |
| $14.85 | $4,009.50 |
Need more?