
T92S7A22-12
Industrial Relays DPST-NO 40A 12VAC PWR PCB/PNL MNT RLY.
Datasheet
T92S7A22-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Power Relays | |
| Type | Standard | |
| Contact Termination | Quick Connect | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Contact Current Rating | 30 A | |
| Coil Termination | Quick Connect Terminal | |
| Coil Type | Non-Latching | |
| Coil Resistance | 9.1 Ohms | |
| Switching Voltage | 277 VAC | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Series | T92 | |
| Length | 52.3 mm | |
| Width | 34.5 mm | |
| Height | 30.7 mm | |
| Power Consumption | 4 VA | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | 1393212-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide (1306-19-0) |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 240 / Multiples: 120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.53 | $6,127.20 |
Need more?