Reference Only

T90S1D12-6

Obsolete
General Purpose Relays SPST-NO PCB 6VDC

Manufacturer:

Mfr Part:
T90S1D12-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeHigh Power
Coil Voltage6 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating30 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage277 VAC
Coil TypeNon-Latching
Coil Resistance40 Ohms
Coil Current15 mA
Contact MaterialSilver Cadmium Oxide (AgCdO)
SeriesT90
Length30.5 mm
Width24.1 mm
Height16.9 mm
Power Consumption900 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # Aliases1-1393209-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?