Reference Only

T90N5D12-24

Obsolete
General Purpose Relays SPDT PCB 24VDC

Manufacturer:

Mfr Part:
T90N5D12-24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeHigh Power
Coil Voltage24 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating30 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage277 VAC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance660 Ohms
Coil Current36 mA
Contact MaterialSilver Cadmium Oxide (AgCdO)
SeriesT90
Length30.5 mm
Width24.1 mm
Height16.9 mm
Power Consumption900 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # Aliases9-1393208-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?