Reference Only
T90N5D12-18
Obsolete
General Purpose Relays RELAY PWR SPDT 20A 18VDC PCB
Datasheet
T90N5D12-18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | High Power | |
| Coil Voltage | 18 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 30 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 277 VAC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 380 Ohms | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Series | T90 | |
| Length | 30.5 mm | |
| Width | 24.1 mm | |
| Height | 16.9 mm | |
| Enclosure Type | Open | |
| Power Consumption | 900 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | 9-1393208-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?