Reference Only
T7NS5D4-06,005
Obsolete
General Purpose Relays Relay SPDT 10A 6VDC 100Ohm
Datasheet
T7NS5D4-06,005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Coil Resistance | 100 Ohms | |
| Coil Voltage | 6 VDC | |
| Contact Current Rating | 10 A | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Height | 16.9 mm | |
| Length | 22.5 mm | |
| Mounting Style | Through Hole | |
| Power Consumption | 360 mW | |
| Product Type | General Purpose Relays | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Series | T7N | |
| Subcategory | Relays | |
| Width | 16.5 mm | |
| Part # Aliases | 6-1440006-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?