Reference Only

T4171210005-002

Circular Metric Connectors M12,FRONT MOUNTING MALE,A,5P,0.5M WIRE.

Manufacturer:

Mfr Part:
T4171210005-002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Termination StyleWire
Current Rating4 A
Voltage Rating250 V
IP RatingIP67
Contact GenderPin (Male)
Contact PlatingGold
Mounting StylePanel Mount
Shell StyleStraight
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$14.53$2,906.00
$14.23$8,538.00
Need more?