Reference Only

T4162114005-002

Sensor Cables / Actuator Cables M12-5MS-1.0SH M12-5FR-PVC.

Manufacturer:

Mfr Part:
T4162114005-002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySensor Cables / Actuator Cables
Connector End APlug
Connector End A Pin Count5 Position
Connector End BReceptacle
Connector End B Pin Count5 Position
GenderMale / Female
CodingA Coded
Cable Length1 m (3.281 ft)
Current Rating4 A
Voltage Rating60 V
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 150 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.73$3,859.50
Need more?