Reference Only

T4161220008-004

Sensor Cables / Actuator Cables M12-MR-8CON PUR-3.0SH.

Manufacturer:

Mfr Part:
T4161220008-004

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySensor Cables / Actuator Cables
Connector End APlug
Connector End A Pin Count8 Position
Connector End BNo Connector
GenderMale
CodingA Coded
Cable Length3 m (9.843 ft)
Current Rating2 A
Voltage Rating30 V
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.79$158.95
$28.13$281.30
$26.37$659.25
$25.11$1,255.50
$23.91$2,391.00
$23.48$5,870.00
$22.42$11,210.00
Need more?