Reference Only

T4152A99L14-200

Sensor Cables / Actuator Cables RPC-M12L-4MR-20.0-4FS-PVC 14AWG BK.

Manufacturer:

Mfr Part:
T4152A99L14-200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End BM12
Connector End B Pin Count4 Position
GenderMale / Female
CodingL Coded
Cable Length20 m (65.617 ft)
Current Rating16 A
Voltage Rating63 V
Wire Gauge - AWG14 AWG
Jacket ColorBlack
IP RatingIP67
SeriesM12 L-Code
PackagingBulk
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$202.91$608.73
Need more?