Reference Only

T41525B9L25-020

Sensor Cables / Actuator Cables RPC-M12L-5MS-2.0-5FS-PUR 14AWG GY.

Manufacturer:

Mfr Part:
T41525B9L25-020

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count5 Position
Connector End BM12
Connector End B Pin Count5 Position
GenderMale / Female
CodingL Coded
Cable Length2 m (6.562 ft)
Current Rating16 A
Voltage Rating63 V
Wire Gauge - AWG14 AWG
Jacket ColorGray
IP RatingIP67
SeriesM12 L-Code
PackagingBulk
Cable Length - Imperial6.56 ft
Cable Length - Metric2 m
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$75.41$1,885.25
$74.00$7,400.00
Need more?