Reference Only
T4152124004-001
Sensor Cables / Actuator Cables M12-4MS-0.5 M12-4FR-PUR.
Datasheet
T4152124004-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Plug | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Receptacle | |
| Connector End B Pin Count | 4 Position | |
| Gender | Male / Female | |
| Coding | A Coded | |
| Cable Length | 500 mm (19.685 in) | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?