Reference Only

T4145015031-001

Circular Metric Connectors M12 R/A F PNLREAR STAMP PIN A-CODE 3P.

Manufacturer:

Mfr Part:
T4145015031-001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact
Thread SizeM12
Termination StyleThrough Hole
CodingA Coded
Current Rating4 A
Voltage Rating250 VAC, 250 VDC
IP RatingIP67, IP68
ProductConnectors
TypeRight Angle
Body StyleRight Angle
Contact GenderPin (Male)
Contact PlatingGold
GenderFemale
Housing MaterialMetal
Locking MechanismScrew Locking
Mounting StyleRear Mount
Shell StylePlug
ShieldingShielded
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.80$780.00
$7.01$841.20
$6.47$1,552.80
$6.26$3,756.00
$5.68$6,134.40
$5.45$11,118.00
Need more?