Reference Only
T4142412031-000
Circular Metric Connectors M12,FRONT MOUNTING MALE,B CODE,3P.
Datasheet
T4142412031-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Termination Style | Solder | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP67 | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Mounting Style | Panel Mount | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.21 | $7.21 | |
| $6.16 | $61.60 | |
| $5.95 | $148.75 | |
| $5.86 | $293.00 | |
| $4.54 | $454.00 | |
| $4.53 | $906.00 | |
| $4.41 | $2,646.00 | |
| $4.20 | $4,200.00 |
Need more?