Reference Only
T4142012021-000
Circular Metric Connectors M12,FRONT MOUNTING MALE,A CODE,2P.
Datasheet
T4142012021-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 2 Contact | |
| Thread Size | M12 | |
| Termination Style | Solder | |
| Coding | A Coded | |
| IP Rating | IP67, IP68 | |
| Body Style | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Gender | Female | |
| Housing Material | Plastic | |
| Mounting Style | Panel, Front | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.05 | $6.05 | |
| $5.14 | $51.40 | |
| $4.81 | $120.25 | |
| $4.58 | $229.00 | |
| $4.37 | $437.00 | |
| $4.07 | $814.00 | |
| $3.86 | $2,316.00 | |
| $3.63 | $3,630.00 |
Need more?