Reference Only

T4132412021-000

Circular Metric Connectors M12,FRONT MOUNT,MALE B,2P,SOLDER WIRE.

Manufacturer:

Mfr Part:
T4132412021-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts2 Contact
Thread SizeM12
Termination StyleSolder
CodingB Coded
IP RatingIP67, IP68
Body StyleStraight
Contact GenderPin (Male)
Contact PlatingGold
GenderFemale
Housing MaterialPlastic
Mounting StylePanel, Front
ShieldingUnshielded
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.44$888.00
$4.27$2,562.00
$4.01$4,010.00
$3.85$10,010.00
Need more?