Reference Only

T4130512031-000

Circular Metric Connectors M12,REAR MOUNT,MALE D,3P,SOLDER WIRE.

Manufacturer:

Mfr Part:
T4130512031-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact
Thread SizeM12
Termination StyleSolder
CodingD Coded
Current Rating4 A
Voltage Rating250 V
IP RatingIP67, IP68
Body StyleStraight
Contact GenderPin (Male)
Contact PlatingGold
GenderMale
Housing MaterialPlastic
Mounting StylePanel Mount
Mounting TypeRear Mount
ShieldingUnshielded
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.84$968.00
$4.69$2,814.00
$4.46$4,460.00
$4.39$11,414.00
Need more?